TE Connectivity 1825006-7

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825006-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet30 pages18 years ago
Datasheet6 pages1 year ago

Sager Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-15.96%

CAD Models

Download TE Connectivity 1825006-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Grayhill90HBW04PRT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-8
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing Surface Mount T/R
TE Connectivity1571983-4
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 50VDC, Solder Terminal, Panel Mount
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
C&K ComponentsSD04H0SBR
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04ST
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Top Slide 0.03A 30VDC PC Pins 5000Cycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity 1825006-7 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
ALCOSWITCH, DIP SWITCH, SMT, SPST,4 POSITIONS, SLIDE, 1825006-7
DIP Switches / SIP Switches SW DIP 4P 4 Recessed Slide 0.025A 24VDC
DIP / SIP Switch, 4 Circuits, Slide, Sur
RS APAC
GDS Series 4 Switches 2.54mm Single Pole Surface Mount Mechanical DIP Switch
Slide Dip Switch, 4 Switches, SP
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
DIP SWITCH, 4POS, SPST, SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 25mA; Product Range: -; Switch Type: DIP Sealed; SVHC: No SVHC (07-Jul-2017)
GDS04S04=DIP SW,SLIDE,SMT DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825006-7 | Internal Number: 1825006-7 | Alias Number: GDS04S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825006-7.
  • GDS04S04