C&K Components BPA04SBR

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA04SBR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago

Electro Sonic

LCSC

Future Electronics

Inventory History

3 month trend:
+12.81%

CAD Models

Download C&K Components BPA04SBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA04H0SB1
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsSDA04H1SBD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA04H0SBR
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R

Descriptions

Descriptions of C&K Components BPA04SBR provided by its distributors.

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
DIP Switches / SIP Switches SPST 4POS 0.1A 24VDC SIDE ACTUATED DIP SW
C&K DIP Switch, 4 Pos, SPST, Surface, Side Actuator
BPA Series Side Actuated SPST 4 Position Surface Mount DIP Switch
SWITCH, SIDE ACTUATED, 4WAY, SPST, SMD; No. of Circuits: 4Circuits; Switch Actuator Style: Piano Key; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 25VDC; Contact Current DC Max: 25mA; Product Rang
Positions = 4 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 8.15 / Operating Temperature Max. °C = 85 / Length mm = 12.1 / Operating Temperature Min. °C = -20 / Series = BPA / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 8

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.