What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1825059-3

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825059-3.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet5 pages4 years ago
Datasheet6 pages8 years ago
Datasheet5 pages3 years ago

Sager Electronics

IHS

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1-1825059-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1825058-7
Switch DIP OFF-ON SPST 4 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
C&K ComponentsSD04H1SB
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
TE Connectivity / AMP1825059-7
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components219-4MSTR
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-4MST
Switch DIP ON OFF SPST 4 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1825059-3 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA
DIP Switches / SIP Switches SPST 4P FLUSH SLIDE SMT DIP SWITCH
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
ADF Series 4 Position 2.54 mm Pitch SPST Surface Mount Slide Dip Switch
Slide Dip Switch 4 Switch SPST Latched
TE Connectivity DIPswitch, 4Location, 4PSTcontact, surface, sliding actuator
DIP SWITCH, 4 POSITION, SPST, FLUSH SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Curren 21R1948
ADF04S04=DIP SWT,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825059-3 | Internal Number: 1-1825059-3 | Alias Number: ADF04S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250593
  • ADF04S04
  • ADF04S04.