Grayhill 90HBW04PRT

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 2.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW04PRT.

IHS

Datasheet2 pages15 years ago

Upverter

RS (Formerly Allied Electronics)

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-34.95%

CAD Models

Download Grayhill 90HBW04PRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.749
$ 3.04
$ 3.04
Stock
89,044
94,402
94,402
Authorized Distributors
6
6
6
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
100 mA
100 mA
100 mA
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Grayhill90HBW04PT
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
TE Connectivity1-1825059-3
Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA04SBR
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of Grayhill 90HBW04PRT provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
SWITCH, DIP; 4 POS. SPST; SLIDE; 0.10A, 30VDC; GULL WING TERM; TAPE SEAL
Relay, 4-Pin, 30V DC, 2000 Cycles, 25mA, DIP, SMD, Adhesive Mount, 11.94mm (L) × 4.83mm (H)
DIP Switches / SIP Switches DIP Switch SPST low Prof GullWing 4 Pos
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
DIP SWITCH, 4POS, SPST, SLIDE, SMD; NO.
90HB Series Low Profile SPST 4 Position Surface Mount DIP Switch
DIP Switch SPST low profile gull wing 4 positio
SWITCH SLIDE DIP SPST 0.025A 24V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON