TE Connectivity 1977104-2

Switch DIP ON OFF SPST 4 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1977104-2.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1977104-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-5435640-5
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825360-3
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP ON OFF SPST 4 Piano 0.1A 30VDC PC Pins 5000Cycles 2.54mm Thru-Hole
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
C&K ComponentsBD04AV
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1977104-2 provided by its distributors.

Switch DIP ON OFF SPST 4 Recessed Slide 0.01A 5VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 5VDC, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DIP SPST 0.01A 5V
DIP & SIP Switches, Switch, Gold Flash, Black Housing, Polyphenylene Sulfide (PPS), 4 Switch, -25 – 70 °C, SIP, Slide Actuator Style, Alcoswitch DIP
SIP SWITCH, 4POS, SLIDE, TH; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:5V; Contact Current DC Max:10mA; Product Range:STV Series; Switch Type:SIP; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • STV04