TE Connectivity 1825057-3

Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825057-3.

Master Electronics

Datasheet5 pages4 years ago

Newark

Sager Electronics

IHS

Electro Sonic

Inventory History

3 month trend:
-12.65%

CAD Models

Download TE Connectivity 1825057-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity1825360-3
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825002-5
Switch DIP ON OFF 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity3-5435640-5
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
CTS Components206-4ST
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components206-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
TE Connectivity1825057-1
Switch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill76SB02ST
DIP Switch 2 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Rocker PC
TE Connectivity1825057-5
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825057-3 provided by its distributors.

Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
AD Series 4 Pos SPST Extended Slide NonSealed 2.54mm Pitch ThroughHol DIP Switch
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
TE Connectivity DIPswitch, 4Location, 4PSTcontact, , Through hole mounting, sliding actuator
SWITCH SLIDE DIP SPST 100MA 24V
ADE0404=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 4 pole, straight, 1 A/5 VDC, 1825057-3
Slide Dip Switch, 4 Switches, SP
SWITCH, DIL, 4WAY; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 100mA; Product Range: AD Series; Sw
ADE0404=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-3 | Internal Number: 1825057-3 | Alias Number: ADE0404 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18250573
  • ADE0404
  • ADE0404.