Omron A6T-4102

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 1.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6T-4102.

TME

Datasheet4 pages22 years ago

IHS

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Omron A6T-4102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsBPA04B
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Omron A6T-4102 provided by its distributors.

Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
SLIDE DIP SWITCH-4SWITCHES 4PST LATCHED0.025A 24VDC THROUGH HOLE-STRAIGHT
Omron DIP Switch, 4 Pos, SPST, TH, Slide Actuator
SWITCH, DIP, FLAT ACTUATED STANDARD,4 POSITIONS,11.10MM
Switch; Economical; SUBMIN.; Snap Action; SOLD.TERM.; PIN PLUNG.; Micro LOAD Actuator
Switch, Dip, 4 Way, Sealed; |Omron Electronic Components A6T4102
SWITCH SLIDE DIP SPST 0.025A 24V
OMRON ELECTRONIC COMPONENTS A6T4102 DIP / SIP Switch, A6T / A6S Series, SPST, DIP Sealed, Through Hole, 25 mA, 24 VDC
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch Dimensions L x W x H: 11.1 x 6.2 x 4.2 mm Temperature range: -20 ... 70 °C Actuation: Above, Flat Connection: THD Contact material: Au Pitch: 2.54 mm Poles: 4
SWITCH, DIP, 4 WAY, SEALED; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: A6T /

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6T4102