TE Connectivity 1825360-3

Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825360-3.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-23.99%

CAD Models

Download TE Connectivity 1825360-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825002-5
Switch DIP ON OFF 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity3-5435640-5
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
CTS Components206-4
Switch DIP OFF ON SPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components209-4LPST
Switch DIP ON OFF SPST 4 Flush Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1825360-3 provided by its distributors.

Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
DIP Switch SPST 4 Position Through Hole Raised Slide Actuator (Standard) 100mA 24VDC
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/H DIP SWITCH
ALCOSWITCH, DIP SWITCH, PCB, SPST,4 POS, EXTENDED SLIDE, 1825360-3
Dip Switch, 4Pos, Spst, Slide; |Alcoswitch Te Connectivity 1825360-3
SWITCH SLIDE DIP SPST 100MA 24V
DIP SWITCH, 4POS, SPST, SLIDE; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max: 100mA; Product Range: -;
ADE04A04=4POS DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18253603
  • ADE04A04