TE Connectivity 3-5435640-5

Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5435640-5.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+14.52%

CAD Models

Download TE Connectivity 3-5435640-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-07-05
LTD Date2024-10-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1825057-3
Switch, DIP, 4 Position, Slide Actuator, SPST, Thru-Hole | TE Connectivity ADE0404
TE Connectivity1825360-3
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
TE Connectivity1825002-5
Switch DIP ON OFF 4 Recessed Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H0BD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H0B
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 3-5435640-5 provided by its distributors.

Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 4 Switches, SPST, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SW 4 POSN SEALED Dip Switch | Part Number: 3-5435640-5 | Internal Number: 3-5435640-5 | TE Connectivity
4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
DIP switch,PCB,sealed,SPST,4 pos,rocker
RS APAC
Switch Transfer DIP; SPST; 4 Positions
Switch, Dip, 4 Position, Spst, Rocker; No. Of Circuits:4Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:-; Contact Current Dc Max:-; Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-5435640-5.
Positions = 4 / Contact Configuration = SPST / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.65 / Length mm = 12.2 / Series = 7100 / Switch Type = DIP / Height mm = 8.63 / Pitch mm = 2.54 / Contact Voltage V = 40 / Contact Current = 1 A / Actuator Type = Rocker / Pins = 8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-5435640-5.