Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BPA04B

Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA04B.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages16 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.41%

CAD Models

Download C&K Components BPA04B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H1BD
Switch DIP OFF ON SPST 4 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA04H0BD
Switch DIP OFF ON SPST 4 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BPA04B provided by its distributors.

Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Through Hole-straight
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
BPA Series Side Actuated SPST 4 Position Through Hole DIP Switch
SWITCH, SIDE ACTUATED, 4WAY, SPST, THT; No. of Circuits: 4Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 25VDC; Contact Current DC Max: 25mA; Pro
Positions = 4 / Contact Configuration = SPST / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 8.15 / Operating Temperature Max. °C = 85 / Length mm = 12.1 / Operating Temperature Min. °C = -20 / Series = BPA / Switch Type = DIP / Height mm = 6 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Piano / Pins = 8

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA04-B
  • BPA04B.