Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components BD04

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD04.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages11 years ago

Upverter

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-11.36%

CAD Models

Download C&K Components BD04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsBD04AV
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD05
Switch DIP OFF ON SPST 5 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD03
Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB04T
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube
Grayhill76PSB04ST
Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD04 provided by its distributors.

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
In a Pack of 2, 4 Way Through Hole DIP Switch SPST, Raised, Slide Actuator
SWITCH,DIP,SPST,4-POS,8-PIN STANDARD,RAISED SLIDE,C&K MFG.
Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
BD Series Top Actuated SPST 4 Position Through Hole DIP Switch
SWITCH SLIDE DIP SPST 100MA 5V
Switch, DIP, 4 PositionS, VERTICAL MOUNT
DIP SWITCH, POSITION 4; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:-; Switc
DIP Switch Dimensions L x W x H: 12.19 x 9.65 x 6.73 mm Temperature range: -40 ... 85 °C Actuation: Above Connection: PCB Contact material: Gold-Plated Phosphor Bronze Pitch: 2.54 mm Termination type: PCB Pins Poles: 1
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:4; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Features:Vertical Full Profile ;RoHS Compliant: Yes
DIP SWITCH, POSITION 4; Series:BD; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:4; Actuator Type:Extended; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:THT; Capacitance:5pF; Contact Material:Gold over Nickel; Current, Switching DC Max:100mA; Dielectric Strength, VDC:500V; External Depth:9.65mm; External Length / Height:7.62mm; Flammability Rating:UL 94V-0; Material:Glass Filled Polyester (PBT); Max Contact Current:100mA; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Resistance, Contact:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:Through Hole; Voltage, Contact DC Max:50V dc; Width, External:12.19mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD-04
  • BD04.
  • BD04..