TE Connectivity 1617020-4

Relay, Crystal Can, 26.5V 2A 2 Form C, DPDT, 2 Co, M5757/10-054 | Te Connectivity FW1201G03
$ 133.809
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617020-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page25 years ago
Datasheet4 pages7 years ago
Datasheet1 page25 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1617020-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity2-1617031-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
TE Connectivity1617031-1
RELAY, HALF SIZE, 26.5 VDC, 2 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW1201K00
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity3-1617019-7
Special Order: FW1120G01 = M5757/10-039 Contact Arrangement: 2 Form C
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay

Descriptions

Descriptions of TE Connectivity 1617020-4 provided by its distributors.

RELAY, CRYSTAL CAN, 26.5V 2A 2 FORM C, DPDT, 2 CO, M5757/10-054 | TE Connectivity FW1201G03
Electromechanical Relay 26.5VDC 540Ohm/770Ohm 2A DPDT(22.23x20.3x10.16)mm THT General Purpose Relay
SIGNAL RELAY, DPDT, 2A, 26.5VDC, THT; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:FW Series; Relay Mounting:Through Hole; Coil Type:-; Relay Terminals:Solder; Contact Voltage VAC:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617020-4 .
  • FW1201G03