TE Connectivity 2-1617031-2

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
$ 93.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617031-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2000-06-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1617029-2
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity1617031-1
RELAY, HALF SIZE, 26.5 VDC, 2 A, 700 OHM, 1003 MW, DPDT, PC PINS | TE Connectivity HFW1201K00
TE ConnectivityHFW1230K06
Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity / P&BV23154C720B104
Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB

Descriptions

Descriptions of TE Connectivity 2-1617031-2 provided by its distributors.

Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Through Hole
HFW1201K45P: DPDT (2 Form C) 2 A 26.5 VDC General Purpose Signal Relay
M39016/6-109P mil spec high performance half size relay. HFW1201K45P. 2 form C DPDT 26.5 VDC, 2A relay. This relay is the better “P” level of the M39016/6 mil spec.
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.038A (Coil), 26.5VDC (Coil), 1003mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
HFW1201K45P = M39016/6-109P Half-Size Relay Contact Arrangement: 2 Form C, DPDT, 2 C/O Half-Size Relay Input Voltage: 26.5 VDC Half-Size Relay Contact Current Rating: 2 A Half-Size Relay Coil Voltage Rating: 26.5 VDC Half-Size Relay Coil Resistance: 700 Ω Half-Size Relay | 2 Form C, DPDT, 2 C/O 26.5 VDC 2 A | Part Number: HFW1201K45P | Internal Number: 2-1617031-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFW-1201-K45P
  • HFW1201K45P