TE Connectivity / P&B R10-E1Z2-V700

Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
$ 50.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B R10-E1Z2-V700.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

element14

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B R10-E1Z2-V700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-26
LTD Date2026-09-30

Related Parts

TE Connectivity1-1393768-0
7.5A 30V 24V DPDT(2 Form C) 700¦¸ 34.29mA 120V , 24.1mm*18.7mm*30.15mm
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity1-1393122-5
Power Relay 24VDC 2.5A DPDT(28.2mm 21.8mm 32.5mm) Socket
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB

Descriptions

Descriptions of TE Connectivity / P&B R10-E1Z2-V700 provided by its distributors.

Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, DC Output, Panel Mount
Special Order: R10-E1Z2-V700=R10 Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating DC: 900 mW Coil Resistance: 700 Ω Coil Special Features: Sensitive Version Industrial Panel Plug-In Monostable 900 mW 700 Ω | Power Relay | Part Number: R10-E1Z2-V700 | Internal Number: 7-1393766-4 | TE Connectivity
Relay, Dpdt, 120Vac, 28Vdc, 3A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:3A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1Z2-V700

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393766-4
  • R10-E1-Z2-V700
  • R10E1Z2-V700
  • R10E1Z2V700