Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-S-DC24V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
$ 7.935
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC24V.

Upverter

Datasheet9 pages7 years ago

IHS

Newark

Future Electronics

element14

Inventory History

3 month trend:
+47.88%

CAD Models

Download Panasonic DS2E-S-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
5ms 5ms 2A 220V 24V DPDT(2 Form C) 3.2KΩ 7.5mA 250V DIP Through hole mounting
Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole

Descriptions

Descriptions of Panasonic DS2E-S-DC24V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
24VDC DPDT General Purpose Relay, 2A, 250VAC/220VDC, Through Hole
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY, PCB, DPCO, 24VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:24V; Coil Current:8.3mA; Coil Resistance:2.88kohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:200mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:100,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:200mW; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Relay Type:Miniature; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2-ESDC24V
  • DS2E-S-DC24V.
  • DS2E-S-DC24V..
  • DS2ESDC24V