TE Connectivity / P&B V23154C720B104

Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
$ 88.343
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V23154C720B104.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393806-1
Electromechanical Relay 24VDC 700Ohm 2A DPDT (( 19mm 24mm 35.5mm)) Plug-In Signal Relay
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
TE Connectivity1-1393768-0
7.5A 30V 24V DPDT(2 Form C) 700¦¸ 34.29mA 120V , 24.1mm*18.7mm*30.15mm
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C

Descriptions

Descriptions of TE Connectivity / P&B V23154C720B104 provided by its distributors.

Cradle relay [TE Connectivity] V23154-C720-B104 Cradle relay
Cradle N Multipurpose Dust Protected Signal Relay Size I with Earth Terminals 2 Form C 2 CO 20 VDC 550 Ohm 727 mW Single Contact
Power/Signal Relay, 4 Form C, Momentary, 150VDC (Coil), 288mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Panel Mount
Signal Relay, Dpdt, 2A, 125Vac, Socket; Coil Voltage:20Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:V23154 Series; Relay Mounting:Socket; Coil Type:Non Latching; Relay Terminals:Quick Connect, Solder; Contact Rohs Compliant: Yes |Axicom Te Connectivity V23154C 720B104

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23154-C720-B104
  • V23154C 720B104