Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2Y-S-DC24V

Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
$ 1.857
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2Y-S-DC24V.

Panasonic

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

element14

element14 APAC

Inventory History

3 month trend:
-26.05%

CAD Models

Download Panasonic DS2Y-S-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
Electromechanical Relay DPDT 2A 24VDC 3.2KOhm Through Hole
PanasonicTXD2SS-24V-Z
Single side stable type, Surface-mount terminal, 24V DC
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole

Descriptions

Descriptions of Panasonic DS2Y-S-DC24V provided by its distributors.

Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
3ms 4ms 2A 3A 220V 24V DPDT(2 Form C) 2.88K¦¸ 8.3mA 250V DIP 20mm*9.9mm*9.9mm
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 220VDC, 250VAC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: DS2Y Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact
Signal Relay; Coil Voltage VDC Nom:24V; Coil Resistance:2880ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Coil Power VDC:200mW; Leaded Process Compatible:Yes; Coil Voltage DC Max:24V ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2Y-S-DC-24V
  • DS2YSDC24V