Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-2-DC24

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC24.

Upverter

Datasheet6 pages24 years ago

Newark

HQonline

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-23.82%

CAD Models

Download Omron G5V-2-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Relay 24VDC DPDT (2 Form C) Non-Latching 2A 125VAC/DC
Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC/DC 2A 2 Poles PCB Mounting DPDT
PanasonicDS2Y-S-DC24V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC24V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicTX2-24V-TH
Signal Relay, 24 VDC, DPDT, 2 A, TX Series, Through Hole, Non Latching

Descriptions

Descriptions of Omron G5V-2-DC24 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Double Pole Double Throw DIP Relay 24 VDC 2 Amp 1152 ohm Coil
Low Signal Relay 24VDC Coil 8-Pin (PCB) Terminal 120VAC 2A 2 Poles PCB Mounting DPDT
OMRON - G5V-2-DC24 - Signal Relay, 24 VDC, DPDT, 2 A, G5V-2 Series, Through Hole, Non Latching
Electromechanical Relay DPDT 2A 24VDC 1.152KOhm Through Hole
Relay, Signal, Dpdt, 30Vdc, 2A; |Omron Electronic Components G5V-2 DC24
24V DPDT (2 Form C) silver+Gold plating DIP,10.1x20.5mm Signal Relays ROHS
GENERAL PURPOSE TWO POLE RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 2A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC24
  • G5V-2-DC24.
  • G5V-2DC24
  • G5V2 DC24
  • G5V2DC24