TE Connectivity 1589054-9

Conn D-Subminiature F 25 POS 0.64mm Crimp ST Cable Mount Package
$ 289.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1589054-9.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page13 years ago
Datasheet4 pages7 years ago
Datasheet1 page13 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+4.26%

CAD Models

Download TE Connectivity 1589054-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1757820-3
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
HARTING Elektronik09670255601
D Sub Connector Housing, D Sub, D25, Plug, 25, Metal Body Rohs Compliant: Yes |Harting 09 67 025 5601
ITT / CannonDBMAM-25S
D Subminiature Connector, 25 Contact(s), Female, Crimp and Poke Terminal, Socket
ITT / CannonDBMA-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
TE Connectivity5747842-4
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1589054-9 provided by its distributors.

Conn D-Subminiature F 25 POS 0.64mm Crimp ST Cable Mount Package
D Nanominiature Connector, 25 Contact(s), Male, Receptacle
Female Sockets,Receptacle 2 25pin Aluminum,Electroless,Nickel Plated
Stm02511500Scn = Solder Cup |Te Connectivity Amp 1589054-9
CONN D-TYPE RCPT 25POS SLDR CUP
DUALOBE Receptacle Assembly Dual Row Metal 25-Position Special 11500 Solder Cup Receptacle Thread for 1 Jackscrews
CONNECTOR, RCPT, 25POS, 2ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:25Contacts; Gender:Receptacle; Product Range:Nanominiature Series; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1589054-9 .
  • STM02511500SCN