Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DBMA-25P

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug

$ 57.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMA-25P.

JRH Electronics

Datasheet1 page7 years ago
Datasheet1 page10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-76.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1757819-3
Conn D-Sub M 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Carton
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
ITT / CannonDBMA-25P-K87
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
ITT / CannonDBMAME-25P
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, #4-40, Plug
ITT / CannonDBMAM25PA101
CONN D-SUB PLG 25P PNL MNT CRIMP
TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup

Descriptions

Descriptions of ITT / Cannon DBMA-25P provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Crimp Terminal, Hole .12, Plug
Conn D-Subminiature PL 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DMA, B, 25,
CONN D-SUB PLG 25P PNL MT CRIMP
Male Pins, Plug 2, 25-Pin Steel, Tin Plated, 7.5A, Gold, White, Panel Mount, 53.0352mm × 12.5476mm
D Sub Connector, Standard, 25Pos, Plug; Connector Type:D Sub; Series:D*ma; No. Of Contacts:25; D Sub Shell Size:Db; Connector Body Material:Metal; Gender:Plug; Contact Termination:Crimp; No. Of Mating Cycles:500; Connector Type:D Subrohs Compliant: No |Itt Cannon DBMA25P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 050911-0001
  • DBMA-25P.
  • DBMA25P