TE Connectivity 5747842-4

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
$ 4.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747842-4.

TE Connectivity

Technical Drawing1 page13 years ago
Instruction Sheet7 pages9 years ago

IHS

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.12%

CAD Models

Download TE Connectivity 5747842-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.355
$ 6.582
$ 6.582
Stock
180,957
29,521
29,521
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
25
25
25
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity5747238-2
D Sub Connector, Standard, 25Pos, Plug; |Te Connectivity Amp 5747238-2.
Connector, D Sub, Plug, 25Pos; |Amphenol Communications Solutions L777SDB25POL2
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray
Norcomp D-Sub Connector, 172 Series, Plug, DB25 Pin, Panel Mount, Straight Body
Conn D-Sub PIN 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
171 Series 25 Position 4-40 Board Lock Vertical Male Plug D-Sub Connector

Descriptions

Descriptions of TE Connectivity 5747842-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB25 Pin, TH, Right Angle Body
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HD-20, 25 Contacts, DB, Solder
D Sub Connector; Number Of Cont |Te Connectivity Amp 5747842-4.
Conn D-Subminiature PIN 25 POS 2.75mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
25 Pos D-Sub RA Solder Male Connector, Gold/Tin, 6A, 125V
TE Connectivity 5747842-4 D-Sub Plug Male Front Metal Shell 25-Pin Unshrouded
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
PLUG, D, PCB, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Carbon Steel Body; Contact Material: Brass;
25 MSFL PLUG RA 318 (IN,FM,BL) Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747842-4 | Internal Number: 5747842-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747842-4.