TE Connectivity 1757820-3

Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
$ 7.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1757820-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-23.63%

CAD Models

Download TE Connectivity 1757820-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.465
$ 7.49
Stock
18,727
51,012
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Panel
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09643117800
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL77SDB25S
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB25 Pin, Panel Mount, Straight Body
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Conn D-Subminiature F 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1757820-3 provided by its distributors.

Conn D-Sub Housing Receptacle 25 POS 3 Shell Size 2.77mm Crimp ST Cable Mount/Panel Mount Carton
D-Sub Receptacle; Steel; Crimp; Female; 3; Cadmium; Crimp Snap-in; 0.12 in.
TE Connectivity D-Sub Connector, Amplimite 109 Series, Receptacle, DB25 Pin, Cable Mount, Right Angle Body
SOCKET, D SUB, CRIMP, STD, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE 109 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMPLIMITE
AMPLIMITE,ASY,RCPT,STD,109,ZN,3 Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 D-Shaped Connector | 25 Receptacle Cable-to-Cable Panel Mount | Part Number: 1757820-3 | Internal Number: 1757820-3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1757820-3.