TE Connectivity 5205207-1

D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
$ 1.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205207-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.64%

CAD Models

Download TE Connectivity 5205207-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

AmphenolL77SDB25S
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB25 Pin, Panel Mount, Straight Body
Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
Norcomp D-Sub Connector, Series 171, Receptacle, DB25 Pin, Panel Mount, Straight Body
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal
TE Connectivity164533-4
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 5205207-1 provided by its distributors.

D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
Conn Housing D-Sub 25Positions D Sub Db; |Te Connectivity Amp 5205207-1.
CONN D-SUB HOUSING RCPT 25POS / Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Conn D-Subminiature SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Package
D SUB SHELL, RECEPTACLE SIZE 3 STEEL; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: DB; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMP
HD RECPT ASSY SIZE 3 Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Ampseal Header | 25 Receptacle Cable-to-Cable Panel Mount | 3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205207-1.