TE Connectivity 1-1625999-0

Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Production

Price and Stock

DistributorSKUMinPkg
UnikeyIC1-1625999-02610Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625999-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages20 years ago

Electro Sonic

TE Connectivity

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F1K0E
Res Wirewound 1K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F1K0E
Res Wirewound 1K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS101K0J
Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA101K0J
HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic
OhmiteD25K1K0E
Res Wirewound 1K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1625999-0 provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1kOhm +/-5% 100W | TE Connectivity HSC1001K0J
Wirewound Resistors - Chassis Mount HSC100 1K0 5%
TE CONNECTIVITY / CGS HSC1001K0J RESISTOR, 100W 5% 1K
1K¦¸ ¡À5% ¡À30ppm/¡æ 65.5mm*47.5mm*26mm
TE Connectivity HSC1001K0J シャーシ取り付け抵抗器
Aluminium Housed Power Resistors
RESISTOR, 100W 5% 1K; Resistance:1kohm; Product Range:HS Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Terminals:Solder Lug; Voltage Rating:1.9kV; Resistor Element Material:Wirewound; Temperature Coefficient:± RoHS Compliant: Yes
HSC100 1K0 5% Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Resistance Value: 1K Ω Power Rating: 100 W Element Type: Wire Wound Power Resistor 1kΩ – 1MΩ 1K Ω 100 W | Power Resistors: Aluminum Housed & Hsc | Part Number: HSC1001K0J | Internal Number: 1-1625999-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC1001K0J
  • HSC1001K0J.