Ohmite 810F1K0E

Chip Resistor, ±1%, ±20ppm/°C, 1kΩ, 10W, TH, Flange Mount, 19.05mm × 20.63mm × 10.16mm
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 810F1K0E.

JRH Electronics

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+147%

CAD Models

Download Ohmite 810F1K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F1K0E
Res Wirewound 1K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 13W, 1000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite 810F1K0E provided by its distributors.

Chip Resistor, ±1%, ±20ppm/°C, 1kΩ, 10W, TH, Flange Mount, 19.05mm × 20.63mm × 10.16mm
Res Wirewound 1K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RESISTOR;WIREWOUND;RES 1 KILOHMS;PWR-RTG 10 W;TOL 1%;LUG;ALUM HOUSED
Wirewound Resistors - Chassis Mount 10watt 1K 1%
RESISTOR, 1K OHM, 10 WATT, FIXED,
Resistor; Wirewound; Fixed; 1000 Ohms; 10W; Plus or Minus 1 Percent Tolerance; 320V; Plus or Minus 20 ppm/deg C; 25 deg C; 0.780 in. Length x 0.830 in. Width x 0.430 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 1KOHM, 10W, 1%; Resistance:1kohm; Product Range:810 Series; Power Rating:10W; Resistance Tolerance:± 1%; Voltage Rating:320V; Resistor Technology:Wirewound; Temperature Coefficient 64K9714

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV