TE Connectivity HSA101K0J

HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
$ 2.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA101K0J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-76.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-6
Fixed Resistor, Wire Wound, 25W, 900ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS101K0J
Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 1000ohm, 111.8V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1000ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 20W, 1000ohm, 141.4214V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA101K0J provided by its distributors.

HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
Fixed Resistor, Wire Wound, 16W, 1000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity 8-1625966-4 HSA10 Wirewound Resistor Chassis Mount 1K0 5%
Resistor, Wirewound, 1K, 5%, 16W; |Cgs Te Connectivity HSA101K0J
Wirewound/Metal Oxide Resistors, Commercial Power Vertical Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1KOHM +/-5% 16W
±5% ±30ppm/°C 1kΩ 16W Bracket Mount 36.5mm(L)×11mm(H)
HSA10 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 1K Ω Wire Wound 5 % Power Resistor | Part Number: HSA101K0J | Internal Number: 8-1625966-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625966-4