TE Connectivity HSA251K0J

Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA251K0J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.05%

CAD Models

Download TE Connectivity HSA251K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE ConnectivityTHS251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS101K0J
Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA101K0J
HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS151K0J
Fixed Resistor, Wire Wound, 15W, 1000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS501K0J
Res Wirewound 1K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE Connectivity1-1625984-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 13W, 1000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA251K0J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
Resistor, Wirewound, 1K, 5%, 25W; |Cgs Te Connectivity HSA251K0J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1KOHM +/-5% 25W
±5% ±30ppm/°C 1kΩ 25W Bracket Mount 51.8mm × 28mm × 15mm
AGASTAT Wirewound Resistors-Chassis Mount HSA25 1K0 5%
1-1625971-4, TE Connectivity / AMP Brand
RES, WIREWOUND, 1K, 25W, SOLDER; Resistance:1kohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound; Temperature Coefficient:± 3
HSA25 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 1K Ω Wire Wound 5 % Power Resistor | Part Number: HSA251K0J | Internal Number: 1-1625971-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625971-4