TE Connectivity THS101K0J

Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS101K0J.

Master Electronics

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago
Datasheet3 pages18 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity THS101K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA101K0J
HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS501K0J
Res Wirewound 1K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA251K0J
Fixed Resistor, Wire Wound, 25W, 1000ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS151K0J
Fixed Resistor, Wire Wound, 15W, 1000ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1676625-6
Fixed Resistor, Wire Wound, 25W, 900ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite20J1K0E
Fixed Resistor, Wire Wound, 10W, 1000ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1000ohm, 100V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 1000ohm, 83.666V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityTHS101K0J
Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS101K0J provided by its distributors.

Res Wirewound 1K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 10W, 1000ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Ths10; |Te Connectivity Amp 4-1879073-3
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1KOHM +/-5% 5.5W
±5% ±30ppm/°C 1kΩ 10W Flange Mount 30mm L × 9mm H
TE Connectivity THS101K0J 底盘安装电阻器
PANEL - CHASSIS MOUNT RESISTORS;
THS10 1K0 5% Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 1K Ω Wire Wound 5 % Power Resistor | Part Number: THS101K0J | Internal Number: 4-1879073-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879073-3