Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite D25K1K0E

Res Wirewound 1K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K1K0E.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-32.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.247
$ 13.07
Stock
1,466
382
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteD25K1K0
Wirewound Resistor Adjustable 1000 Ohms 25W 625V
OhmiteD12K1K0E
Adjustable Tap Power Resistors 12watts 1KOHMS ADJ 10% Tubular Ceramic
OhmiteD50K1K0E
Potentiometer, Wire Wound, 50W, 1000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 1000Ohm, 400V, 10% +/-Tol, 100Ppm/Cel, 22 Turn(S) |Bourns 3059Y-1-102

Descriptions

Descriptions of Ohmite D25K1K0E provided by its distributors.

Res Wirewound 1K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 25 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 1000ohm, 625V, 10% +/-Tol
Wirewound Resistors - Chassis Mount 25watt 1K 10% Tubular Ceramic
1KΩ ±10% 25W welding mounting 50.8mm(Length)
RESISTOR, 1K OHM, 25 WATT, ADJ.,
ADJ PWR RES 1K OHM 25W CHAS MT
D25K1K0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 1000 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 1KOHM, 25W, 10%; Resistance:1kohm; Product Range:D25 Series; Power Rating:25W; Resistance Tolerance:± 10%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficie 64K4269

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV