Ohmite 850F1K0E

Res Wirewound 1K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 6.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 850F1K0E.

IHS

Datasheet2 pages10 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-16.20%

CAD Models

Download Ohmite 850F1K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F1K0E
Chip Resistor, ±1%, ±20ppm/°C, 1kΩ, 10W, TH, Flange Mount, 19.05mm × 20.63mm × 10.16mm
Ohmite805F1K0E
Fixed Resistor, Wire Wound, 5W, 1000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 6065
Ohmite825F1K0
Fixed Resistor, Wire Wound, 25W, 1000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RH Series 26.97 x 13.97 mm 1 kOhm ±1 % 25 W ±20 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 13W, 1000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite 850F1K0E provided by its distributors.

Res Wirewound 1K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 1KΩ 50W Plugins Flange mounting 49.23mm*29.36mm*15.75mm
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 50 W, TOL 1%, LUG, ALUM HOUSED
Wirewound Resistors - Chassis Mount 50watt 1K 1%
Resistor, Wirewound;1 Kilohms;AL Hsd;Cha
RS APAC
RESISTOR, 1K OHM, 50 WATT, FIXED,
850F1K0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1000 Ohms; 50W; Plus or Minus 1 Percent Tolerance; 1170V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.930 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 1KOHM, 50W, 1%; Resistance:1kohm; Product Range:850 Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.17kV; Resistor Element Type:Wirewound; Temperature Coefficie

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV