TE Connectivity / P&B KUP93-14A11-24

Electromechanical Relay 24VAC 72Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
$ 27.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP93-14A11-24.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / P&B KUP93-14A11-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity8-1393116-5
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(38.89x35.71x55.55)mm PlainCase Industrial Relay
TE Connectivity8-1393116-2
Electromechanical Relay 24VAC 72Ohm 15A 3PDT(50.52x38.56x57.1)mm Flange Industrial Relay
TE Connectivity1393118-2
KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
TE Connectivity7-1393117-9
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 7-1393117-9
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-5
Electromechanical Relay 3PDT 10A 24VAC 72Ohm Plain Case
Relay;E-Mech;3PDT;Ctrl-V 24VAC;5A;220VAC/24VDC;Socket Mnt;Blade Term;MY Series
Electromechanical Relay 3PDT 5A 24VAC 180Ohm Through Hole
Active RoHS Compliant 3PDT (3Form C) General Purpose Power Relay 20ms -55C~70C 180Ohm 46mA
TE ConnectivityKRPA-14AY-120
Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKRPA-14AY-240
KRPA Series Panel Plug-In Electromechanical Relay 10A 240VAC 9110Ohm Panel Mount
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity / P&B KUP93-14A11-24 provided by its distributors.

Electromechanical Relay 24VAC 72Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Electromechanical Relay 3PDT 5A 24VAC 72Ohm Plain Case
Power/Signal Relay, 3PDT, Momentary, 2700mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
Industrial Relays 3PDT 5A 24VAC 72Ohm GEN PURPOSE RELAY
8-1393118-0, TE Connectivity / AMP Brand
RELAY, 3PDT, 240VAC, 28VDC, 5A; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:5A; Product Range:KUP93 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
Special Order: KUP93-14A11-24=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.7 VA Coil Resistance: 72 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.7 VA | Power Relay | Part Number: KUP93-14A11-24 | Internal Number: 8-1393118-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393118-0
  • KUP9314A11-24