What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-1393117-9

Relay, 3 Form C (no/nc), 24 V (AC), 72 Ω, 10 A, 240 V (AC), Monostable, 7-1393117-9
$ 23.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393117-9.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
-14.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1393118-2
KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
TE Connectivity9-1393117-1
Universal relay Bracket mounting,Through hole mounting 38.89mm*35.7mm*49.99mm
TE Connectivity6-1393117-6
Electromechanical Relay 3PDT 10A 24VAC 72Ohm Plain Case
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-5
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE Connectivity5-1393146-3
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2260Mw (Coil), 10A (Contact), Ac Input, Ac/Dc

Descriptions

Descriptions of TE Connectivity 7-1393117-9 provided by its distributors.

Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 7-1393117-9
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relay 24VAC 10A 3PDT(38.89mm 35.7mm 49.99mm) Socket
Electromechanical Relay 3PDT 10A 24VAC 72Ohm Plain Case
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes
KUP-14A15-24=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.8 VA Coil Resistance: 72 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.8 VA | Power Relay | Part Number: KUP-14A15-24 | Internal Number: 7-1393117-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393117-9.
  • KUP-14A15-24
  • KUP-14A15-24.
  • KUP-14A15-24..
  • KUP14A15-24