Omron MY3-AC24

Relay; E-Mech; 3PDT; Ctrl-V 24VAC; 5A; 220VAC/24VDC; Socket Mnt; Blade Term; MY Series
$ 9.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MY3-AC24.

IHS

Datasheet58 pages5 years ago

Omron

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+18.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2022-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 3PDT 5A 24VAC 180Ohm Through Hole
Active RoHS Compliant 3PDT (3Form C) General Purpose Power Relay 20ms -55C~70C 180Ohm 46mA
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
Electromechanical Relay 3PDT 5A 12VDC 160Ohm Bracket Mount
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Phoenix Contact2903293
Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 120VAC In; 3x21

Descriptions

Descriptions of Omron MY3-AC24 provided by its distributors.

Relay;E-Mech;3PDT;Ctrl-V 24VAC;5A;220VAC/24VDC;Socket Mnt;Blade Term;MY Series
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 100-240AC; PCB MNT
Electromechanical Relay 3PDT 5A 24VAC 180Ohm Bracket Mount
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 1300mW (Coil), 5A (Contact), 125VDC (Contact), AC Input, Random, AC/DC Output, Socket Mount
Relay, 3Pdt, 240Vac, 28Vdc, 5A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:5A; Product Range:My Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY3-AC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MY3 AC24
  • MY3AC24