Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393118-2

KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
$ 27.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393118-2.

Upverter

Datasheet5 pages15 years ago

TE Connectivity

element14

JRH Electronics

Farnell

Inventory History

3 month trend:
-39.64%

CAD Models

Download TE Connectivity 1393118-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity7-1393117-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity / AMP8-1393117-8
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-14A35-24
TE ConnectivityKRPA-14AG-24
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity5-1393146-3
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2260Mw (Coil), 10A (Contact), Ac Input, Ac/Dc
PanasonicHC3-H-AC24V-F
RELAY GEN PURPOSE 3PDT 7A 24V / General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable

Descriptions

Descriptions of TE Connectivity 1393118-2 provided by its distributors.

KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (( 73.7mm 38.89mm 55.55mm)) Bracket Industrial Relay
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2700mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
KUP-14A55-24=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.8 VA Coil Resistance: 72 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.8 VA | Power Relay | Part Number: KUP-14A55-24 | Internal Number: 1393118-2 | TE Connectivity
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393118-2.
  • KUP-14A55-24
  • KUP14A55-24