TE Connectivity / P&B KRPA-14AY-240

KRPA Series Panel Plug-In Electromechanical Relay 10A 240VAC 9110Ohm Panel Mount
$ 25.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KRPA-14AY-240.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B KRPA-14AY-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-08-31
LTD Date2024-03-31

Related Parts

TE ConnectivityKRPA-14AG-240
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKRPA-14AN-240
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
TE Connectivity / AMP6-1393117-9
Electromechanical Relay 240VAC 7.2KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity8-1393118-4
Relay, KUP93-14A53-240=KU | TE Connectivity KUP93-14A53-240
TE ConnectivityKUP-14A15-240
Electromechanical Relay 3PDT 10A 240VAC 7.2KOhm Plain Case
Relays 220/240VAC 7A 3PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Relay; E-Mech; 3PDT; Ctrl-V 110/120VAC; 5A; 220VAC; Socket Mount; Blade Term; MY Series
Electromechanical Relay 3PDT 5A 110/120VAC 4.43KOhm Bracket Mount
Electromechanical Relay 3PDT 5A 110/120VAC 4.43KOhm Through Hole
TE Connectivity / AMP9-1393104-3
Electromechanical Relay 24VDC 472Ohm 5A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Phoenix Contact2903292
Power Relay/Base/Display/Suppressor Module w/Bracket; 3PDT; RIF-3; 230VAC In; 3x21
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay

Descriptions

Descriptions of TE Connectivity / P&B KRPA-14AY-240 provided by its distributors.

KRPA Series Panel Plug-In Electromechanical Relay 10A 240VAC 9110Ohm Panel Mount
Power Relay 240VAC 5A 3PDT(35.71mm 35.7mm 50.8mm) Socket
Electromechanical Relay 240VAC 9.11KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Relay, 3Pdt, 120Vac, 5A; Contact Configuration:3Pdt; Coil Voltage:240Vac; Contact Current:5A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AY-240
KRPA-14AY-240=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.1 VA Coil Resistance: 9110 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.1 VA | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-14AY-240 | Internal Number: 7-1393104-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393104-9
  • KRPA14AY-240
  • KRPA14AY240