Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393117-8

Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay

$ 27.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393117-8.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

element14

Electro Sonic

Inventory History

3 month trend:
-4.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Power Relay 24VAC 68Ohm 10A 3PDT(34.5x34.5x52.5)mm Socket General Purpose Relay
Omron Omron Power relay, MKSseries, 24V ac_coil_voltage, switching current10A, 3 Knife Throw
Power Relay 24VAC 72Ohm 10A 3PDT(38.73x35.56x73.66)mm Plug-In
TE ConnectivityKRPA-14AN-24
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Weidmuller8690450000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690460000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity1393118-2
KUP Series Panel Plug-In Relay 3PDT 10A 24VAC 72Ohm Quick Connect Bracket mount
TE Connectivity7-1393117-9
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity6-1393117-6
General Purpose Relays Kup-14Aa5-24=Ku; |Te Connectivity Amp 6-1393117-6
TE Connectivity9-1393117-5
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm

Descriptions

Descriptions of TE Connectivity 6-1393117-8 provided by its distributors.

Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-14AE5-24
GEN PURPOSE RELAY Prices Valid while supplies last. Added Back to OnLine
KUP-14AE5-24=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.8 VA Coil Resistance: 72 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2.8 VA | Power Relay | Part Number: KUP-14AE5-24 | Internal Number: 6-1393117-8 | TE Connectivity
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:240V; Contact Voltag

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14AE5-24
  • KUP-14AE5-24.
  • KUP14AE5-24