Descriptions of TE Connectivity KRPA-14AY-120 provided by its distributors.
Electromechanical Relay 120VAC 2.25KOhm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY, GENERAL PURPOSE, 3PDT, SOCKETABLE, 120VAC, 5A, PLUG IN, KRPA SERIES
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
General Purpose Relay 5A 120VAC 3PDT - 7-1393104-7
RELAY,GP,KRPA-14AY-120 3PDT,5A,120 VAC,2250 OHMS
Cross Referenced to TE CONNECTIVITY CORP - Part AMP7-1393104-7
RELAY GEN PURPOSE 3PDT 5A 120V
Relay; 5 A; General; 2250 Ohms; Silver;
RS APAC
7-1393104-7, TE CONNECTIVITY/AMP BRAND
ENCLOSED SILVER CONTACT MATERIAL
Relay, 3Pdt, 120Vac, 5A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AY-120
KRPA-14AY-120=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14AY-120 | Internal Number: 7-1393104-7 | TE Connectivity | Potter & Brumfield