TE Connectivity / P&B KU-11D45-12

Electromechanical Relay 12VDC 10A DPDT(58.17x32.56)mm Bracket Industrial Relay
$ 82.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KU-11D45-12.

IHS

Datasheet5 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE ConnectivityKRPA-11DG-12
Electromechanical Relay Double Pole Double Throw 10A 12 Volt 120Ohm
TE ConnectivityKUP-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE ConnectivityKUP-11D15-12
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-4
TE Connectivity4-1393117-0
Electromechanical Relay 12VDC 120Ohm 10A DPDT(50.52x38.56x57.1)mm Flange Industrial Relay
TE ConnectivityKRPA-11DN-12
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicHP2-DC12V
Power/Signal Relay, DPDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1300mW (Coil), DC Input, AC Output, Panel Mount
TE Connectivity4-1393789-5
Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
TE Connectivity5-1393788-7
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
TE Connectivity1-1393788-1
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
PanasonicDS2E-S-DC12V
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver

Descriptions

Descriptions of TE Connectivity / P&B KU-11D45-12 provided by its distributors.

Electromechanical Relay 12VDC 10A DPDT(58.17x32.56)mm Bracket Industrial Relay
Electromechanical Relay DPDT 10A 12VDC 120Ohm Tapped Core
Ku-11D45-12=Ku |Potter&brumfield Te Connectivity KU-11D45-12
RELAY GEN PURPOSE DPDT 10A 12V
Industrial Relays (General Purpose)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
KU-11D45-12=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Special Features: UL Coil Insulation Class B Industrial Panel Plug-In Monostable, DC 1200 mW 120 Ω | Power Relay | Part Number: KU-11D45-12 | Internal Number: 9-1393109-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393109-6
  • KU11D45-12