Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-11D55-12

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
$ 19.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11D55-12.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-23.88%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityKRPA-11DG-12
Electromechanical Relay Double Pole Double Throw 10A 12 Volt 120Ohm
TE ConnectivityKUP-11D15-12
Universal relay Bracket mounting,Through hole mounting 38.9mm*35.7mm*48.4mm
TE ConnectivityKRPA-11DN-12
Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity1-1393115-0
Power Relay DPDT 240VAC 12VDC Quick Connect/Solder Bracket Mount Box/Tray
PanasonicHP2-DC12V
Power/Signal Relay, DPDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1300mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUP-11D55-12 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
Electromechanical Relay 12VDC 120Ohm 10A DPDT (73.7x38.89x55.55)mm Bracket Industrial Relay
Electromechanical Relay DPDT 10A 12VDC 120Ohm Bracket Mount
KUP-11D55-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11D55-12 | Internal Number: 5-1393117-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393117-6
  • KUP-11D55-12.
  • KUP11D55-12