TE Connectivity KRPA-11DN-12

Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 26.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DN-12.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+103%

CAD Models

Download TE Connectivity KRPA-11DN-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-11D55-12
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.1A (Coil), 12Vdc (Coil), 1200Mw (Coil), 10A
TE ConnectivityKRPA-11DG-12
Electromechanical Relay Double Pole Double Throw 10A 12 Volt 120Ohm
TE ConnectivityKUP-11D15-12
Relay, 2 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 4-1393117-4
PanasonicHP2-DC12V
Power/Signal Relay, DPDT, Momentary, 0.109A (Coil), 12VDC (Coil), 1300mW (Coil), DC Input, AC Output, Panel Mount
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KRPA-11DN-12 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1200 mW Coil Power Rating DC, 120 Ω Coil Resistance, Potter & Brumfield KRPA
KRPA-11DN-12=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11DN-12 | Internal Number: 5-1393104-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393104-0
  • KRPA11DN-12
  • KRPA11DN12