Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-S-DC12V

Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
$ 6.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-S-DC12V.

IHS

Datasheet2 pages3 years ago

Newark

Electro Sonic

TME

element14

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic DS2E-S-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
DPDT Relay, 2A 220V 12V 720Ω Coil 16.7mA 250V Contact TH DIP 8.4mm H
Low Signal Relay 12VDC Coil 8-Blade Terminal 125VAC 2A 2 Poles DPDT Ag Contacts
PanasonicTXD2-12V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SA-12V-Z
RELAY GEN PURPOSE DPDT 2A 12VDC / General Purpose Relay DPDT (2 Form C) Surface Mount
LOW SIGNAL RELAY | Omron Electronic Components G6A-2-H-DC12

Descriptions

Descriptions of Panasonic DS2E-S-DC12V provided by its distributors.

Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
SINGLE SIDE STABLE DS RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 26.4VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, PCB, DPCO, 12VDC; Coil Type:DC, Monostable; Contact Configuration:DPCO; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:16.7mA; Coil Resistance:720ohm; Coil Power Cont:200mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:200mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:100,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:200mW; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Relay Type:Miniature; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2-ESDC12V
  • DS2E-S-DC 12V
  • DS2E-S-DC-12V
  • DS2E-S-DC12V.
  • DS2E-S-DC12V..
  • DS2ESDC12V