Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS2E-SL2-DC12V

Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
$ 6.51
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-SL2-DC12V.

IHS

Datasheet1 page8 years ago

element14

Factory Futures

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS2E-SL2-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-28
LTD Date2021-10-10
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicDS2E-S-DC9V
Electromechanical Relay DPDT 3A 9VDC 405Ohm Through Hole
Relay;E-Mech;Latching;DPDT-NO/NC;Cur-Rtg 2A;Ctrl-V 12DC;Vol-Rtg 30DC;PCB Mnt
PanasonicDS2E-S-DC48V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
RELAY, E-MECH, LOW SIGNAL, DPDT, 0.3/1AAC/ADC, CTRL-V 24DC, PCB MNT, SOLDER

Descriptions

Descriptions of Panasonic DS2E-SL2-DC12V provided by its distributors.

Relay, Miniature; 3 A AC, DC (Carrying); 12 VDC (Typ.); DPDT; Gold-Clad Silver
Electromechanical Relay DPDT 3A 12VDC 800Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.015A (Coil), 26.4VDC (Coil), 180mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:12V; Coil Resistance:800ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
Coil Resistance Ohm = 800 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 9.9 / Relay Type = Miniature / Series = DS / Length mm = 20 / Switching Power VA = 125 / Height mm = 9.9 / Switching Voltage - DC V = 220 / Switching Current A = 3 / Switching Voltage - AC V = 250
RELAY, PCB, DPCO, 12VDC, LATCHING; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:800ohm; Contact Configuration:DPCO; Coil Type:DC, Sensitive; Coil Current:15mA; Nom Operating Power:180mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Silver, Gold Clad; Contact Type:DPCO Latching, Bifurcated Contacts; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; DC Coil Power:180mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Lead Spacing:5.08mm; Mechanical Life:10,000,000 Operations; Mounting Type:PCB; No. of Mechanical Operations:10000000; No. of Poles:2; Operating Frequency Max:20Hz; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; PCB Hole Diameter:0.9mm; Peak Load Voltage +:1500V; Release Time:2ms; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-SL2-DC12V..