TE Connectivity 1-1393788-1

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393788-1.

SOS electronic

Datasheet1 page15 years ago

IHS

Sager Electronics

element14

TE Connectivity

Inventory History

3 month trend:
+4.35%

CAD Models

Download TE Connectivity 1-1393788-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-1393789-1
Signal Relay 12VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
TE Connectivity2-1462037-3
Rf Relay, 2 Form C, Dpdt, Momentary, 0.012A (Coil), 12Vdc (Coil), 140Mw (Coil), 2A (Contact),
TE Connectivity3-1393789-7
Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
G6S Relay Sealed Single-Side Stable DPDT 2A 12VDC Through Hole Tube
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Surface Mount

Descriptions

Descriptions of TE Connectivity 1-1393788-1 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 5A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Co
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 9.8 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
V23079A1003B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-THT Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 140 mW Printed Circuit Board | Part Number: V23079A1003B301 | Internal Number: 1-1393788-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113937881
  • V23079-A-1003-B301
  • V23079-A1003-B301
  • V23079-A1003B301
  • V23079A1003B301
  • V23079A1003B301.
  • V23079A1003B301..