TE Connectivity / Corcom PS0S0SM3E

Te Connectivity / Corcom PS0S0SM3E. Connector, Power Entry, Plug, 3A, 250VAC
$ 37.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS0S0SM3E.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-3.64%

CAD Models

Download TE Connectivity / Corcom PS0S0SM3E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206036-2
AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS0S0SM3E provided by its distributors.

TE CONNECTIVITY / CORCOM PS0S0SM3E. CONNECTOR, POWER ENTRY, PLUG, 3A, 250VAC
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Fuse/Switch/Voltage Selector ST 1 Port
Corcom, Power Entry Module, Snap-In, DPST, Single Fuse, Medium Performance,3A
Mains Power Connector, 115/230VAC, Male, Solder Terminal
PS Series Single Fuse 3 A 250 V Snap-In EMI/RFI Power Filter
CONNECTOR, POWER ENTRY, PLUG, 3A, 250VAC; Product Range:P Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:3A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; Contact Termination:Quick Connect RoHS Compliant: Yes
PS0S0SM3E=C7089 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Mount Angle: Vertical Power Entry Module Single AC DPST Complete Can | Power Entry Module: Medium Multi-Function & Corcom P Series | Part Number: PS0S0SM3E | Internal Number: 4-1609153-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1609153-3
  • PS0S0SM3E.