TE Connectivity 1-480305-0

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480305-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet2 pages16 years ago
Instruction Sheet2 pages15 years ago
Datasheet9 pages15 years ago
Datasheet134 pages18 years ago
Datasheet7 pages17 years ago
Datasheet8 pages0 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.33%

CAD Models

Download TE Connectivity 1-480305-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 5.08 mm, 5197 Series, Nylon, SPOX, Natural
Board Connector, 3 Contact(S), 1 Row(S), Female, Right Angle, Crimp Terminal, Locking, White
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770849-3
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Automotive Bag/Box
TE Connectivity2132781-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480305-0 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 3; Nylon; 13 A (Max.); AMP
TE Connectivity 1-480305-0 Pin & Socket Connector Male Shrouded 3 Circuits
Connector Housing, AMP Commercial MATE-N-LOK Series, Plug, 3 Ways, 5.08 mm
Rectangular Connector Housings; 1-480305-0; TE CONNECTIVITY; 1; 3; 3; Yes
PLUG & SOCKET CONNECTOR HOUSING, NYLON; Product Range: Commercial MATE-N-LOK Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: 5.08mm; For Use With: Commercial MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Ap
03P CMNL CAP HSG F/H NATL Number of Positions: 3 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 3 Cap Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-480305-0.