TE Connectivity 206036-2

AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206036-2.

Newark

Datasheet51 pages19 years ago
Datasheet4 pages0 years ago
Datasheet1 page21 years ago

TE Connectivity

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+19.92%

CAD Models

Download TE Connectivity 206036-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA02COME14S-1P01
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102A10SL-3P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT 3263 100
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
ITT / CannonCA3102R14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts

Descriptions

Descriptions of TE Connectivity 206036-2 provided by its distributors.

AMP CPC Series 3 206036-2 Miniature Circular Connector 3 pos. Pin Terminal Size 17 Shell Nylon
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts
Cir Conn, Circular Industrial, 3Pos; |Te Connectivity Amp 206036-2.
Circular Connectors; 206036-2; TE CONNECTIVITY; 3; Panel; 3; Pin
Circular Connector, 3 Contact(s), Polyamide66, Male, Crimp Terminal, Receptacle
RECEPTACLE, PIN CONTACT, 3WAY; Product Range: CPC Series 3; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplasti
CPC RECEPTACLE SIZE 17-3 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Panel Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Panel | Circular Power Connector | Part Number: 206036-2 | Internal Number: 206036-2 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 3 / Contact Gender = Plug / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206036-2.