Descriptions of Molex 39-01-4032 provided by its distributors.
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Molex Crimp Connector Housing, 3road, 4.2mmPitch, 2line
Signal and Industrial Connectors; MOLEX; 39-01-4032; Straight; US; 1; 3
Connector Housing PL 3 Position 4.2mm Straight Bag
4.2mm 1x3P 3 1 P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
MINI-FIT JR. SERIES 4.2MM PITCH 3 WAY 1ROW MALE STRAIGHT PCB HOUSING 5559
Mini-Fit Jr.™ Plug Housing, Single Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits
Molex 39014032 Mini-fit Jr. Plug 3 Pin 4.2mm Spacing Natural
CONN PLUG 3POS VERT PANEL MOUNT / Conn Housing M 3 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Headers & Wire Housings MINI-FIT JR PLG 03P 94V-2 PNL
CONN HOUSING, PLUG, 3POS, 4.2MM;
Headers&Wire Housings 3 CKT PLUG HOUSING
Female Housing 3-pole 1-row V-2 N
Analog/Digital Clock LCD Display
MiniFitJrPlg SR PnlMnt V-2 3Ckt
CONN HOUSING, PLUG, 3POS, 4.2MM; Product Range:Mini-Fit Jr. 5559 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts; SV