TE Connectivity / Corcom PS00SDHXB

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
$ 29.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS00SDHXB.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

Newark

TE Connectivity

CAD Models

Download TE Connectivity / Corcom PS00SDHXB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity6609105-9
Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS00SDHXB provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Switch/Fuse ST 1 Port
P Corcom RoHS Compliant 2009 Fuse Holder Twin Fused Power Entry Connector Receptacle, Male Blades - Module 10A 120VAC 0.031-0.114 0.79mm-2.90mm
Special Order: PS00SDHXB=C1261 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (SMPS) Filter Switch Type: No Switch Filter Shield Type: Complete Shield Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (SMPS) Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS00SDHXB | Internal Number: 4-6609106-2 | TE Connectivity
POWER ENTRY CONN, MEDICAL, 250VAC, 10A; Product Range:P Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6609106-2