TE Connectivity 6609105-9

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
$ 20.572
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609105-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-58.03%

CAD Models

Download TE Connectivity 6609105-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
SchurterKM00.1105.11
Mains Power Connector, 10A, 250 VAC, Male, Quick Connect Terminal
TE ConnectivityPS0SXD000
Power Entry Module EMI/RFI Filtered M 3 POS 230VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of TE Connectivity 6609105-9 provided by its distributors.

Mains Power Connector, 10A, 115/230VAC, Male, Quick Connect Terminal
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Switch ST 1 Port
IEC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT
Pwr Entry Mod, Iec 60320 C14, 10A, 250V; |Corcom Te Connectivity PS0S0DBX0
AC Power Entry Module, 10A, 250VAC, Panel Mount, EMI/RFI Filter, UL, P Series | TE Connectivity PS0S0DBX0
POWER ENTRY CONN, PLUG, 10A/250V, PANEL
Cross Referenced to TE CNTY CORCOM - Part CORPS0S0DBX0
Power Entry Module GP Filtered
TE Connectivity C14socket filter, rated_voltage250 V AC, rated_current10A, 2 pole switch, Embedded mounting
PS0S0DBX0 POWER ENTRY UNFILTER
L-845/722 Hex Wrench Installation Tool
EMI/RFI Filters and Accessories
6609105-9, TE CONNECTIVITY/AMP BRAND
PWR ENT MOD RCPT IEC320-C14 PNL
PS0S0DBX0=C1177 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: None Product Orientation: Vertical Power Entry Module Single AC DPST | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0DBX0 | Internal Number: 6609105-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609105-9 .
  • PS0S0DBX0