TE Connectivity / Corcom PS000DH3B

Ac Power Entry Modules Ps000Dh3B=C1259 |Te Connectivity Amp 4-6609106-1
$ 26.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS000DH3B.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

JRH Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom PS000DH3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity3-6609106-2
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SS3A
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity3-6609106-7
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity / CorcomPS0S0DH3A
Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS000DH3B provided by its distributors.

Ac Power Entry Modules Ps000Dh3B=C1259 |Te Connectivity Amp 4-6609106-1
Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 3A/Contact Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 115/230VAC
AC Power Entry Modules 3A DUAL FUSE SNAP IN MOUNT
Cross Referenced to TE CNTY CORCOM - Part CORPS000DH3B
PS000DH3B=C1259 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS000DH3B | Internal Number: 4-6609106-1 | TE Connectivity
PWR ENT MOD RCPT IEC320-C14 PNL

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6609106-1